ADM213EARS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,041
Unit Price: ₱178.65000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱149.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,349
Unit Price: ₱149.47000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 715
Unit Price: ₱153.64000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,807
Unit Price: ₱153.64000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10
Unit Price: ₱913.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱560.24730
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 300
Unit Price: ₱184.60505
Datasheet

Similar


Texas Instruments
In Stock: 2,512
Unit Price: ₱175.08000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 76
Unit Price: ₱908.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3,929
Unit Price: ₱908.73000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 53
Unit Price: ₱799.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱506.38760
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25
Unit Price: ₱1,050.46000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM213EARS

DigiKey Part Number
ADM213EARS-ND
Manufacturer
Manufacturer Product Number
ADM213EARS
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ADM213EARS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types