Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Introducing Power by Linear

ADM6713RAKSZ-REEL7

DigiKey Part Number
505-ADM6713RAKSZ-REEL7TR-ND - Tape & Reel (TR)
505-ADM6713RAKSZ-REEL7CT-ND - Cut Tape (CT)
505-ADM6713RAKSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6713RAKSZ-REEL7
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6713RAKSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,903
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.84000₱73.84
10₱53.71400₱537.14
25₱48.61680₱1,215.42
100₱43.01300₱4,301.30
250₱40.34156₱10,085.39
500₱39.17794₱19,588.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱35.76593₱107,297.79
6,000₱34.96419₱209,785.14
9,000₱34.56289₱311,066.01
15,000₱34.11810₱511,771.50
Manufacturers Standard Package