Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Introducing Power by Linear

ADM705ARZ-REEL

DigiKey Part Number
ADM705ARZ-REELTR-ND - Tape & Reel (TR)
ADM705ARZ-REELCT-ND - Cut Tape (CT)
ADM705ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM705ARZ-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM705ARZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
160ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
4.65V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM705ARZ-REEL7Analog Devices Inc.3,055505-ADM705ARZ-REEL7CT-ND₱14.81000Parametric Equivalent
MAX705CSA+TAnalog Devices Inc./Maxim Integrated5,861MAX705CSA+TCT-ND₱40.42000Similar
In-Stock: 10,668
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱223.91000₱223.91
10₱168.52700₱1,685.27
25₱154.73480₱3,868.37
100₱139.57920₱13,957.92
250₱132.35344₱33,088.36
500₱131.20056₱65,600.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱120.62996₱301,574.90
5,000₱118.34979₱591,748.95
Manufacturers Standard Package