


ADM809RAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM809RAKSZ-REEL7TR-ND - Tape & Reel (TR) ADM809RAKSZ-REEL7CT-ND - Cut Tape (CT) ADM809RAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM809RAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADM809RAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.10000 | ₱172.10 |
| 10 | ₱128.56800 | ₱1,285.68 |
| 25 | ₱117.69480 | ₱2,942.37 |
| 100 | ₱105.74290 | ₱10,574.29 |
| 250 | ₱101.13496 | ₱25,283.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱90.28931 | ₱270,867.93 |
| 6,000 | ₱88.58063 | ₱531,483.78 |

