ADM811MART-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 25,400
Unit Price: ₱105.40000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱50.92752
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱29.77500
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,548
Unit Price: ₱19.06000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5,900
Unit Price: ₱303.11000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: ₱35.73000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,811
Unit Price: ₱75.03000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Introducing Power by Linear

ADM811MART-REEL7

DigiKey Part Number
ADM811MART-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM811MART-REEL7
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM811MART-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes