


ADM811RART-REEL7 | |
|---|---|
DigiKey Part Number | ADM811RART-REEL7TR-ND - Tape & Reel (TR) ADM811RART-REEL7CT-ND - Cut Tape (CT) ADM811RART-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM811RART-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM811RART-REEL7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM811RARTZ-REEL7 | Analog Devices Inc. | 3,052 | 505-ADM811RARTZ-REEL7CT-ND | ₱126.25000 | Direct |
| MAX6804US26D3+T | Analog Devices Inc./Maxim Integrated | 1,990 | MAX6804US26D3+TCT-ND | ₱310.85000 | Similar |
| NCV809SN293D2T1G | onsemi | 1,405 | 488-NCV809SN293D2T1GCT-ND | ₱21.44000 | Similar |
| TC1270ARVRCTR | Microchip Technology | 472 | TC1270ARVRCCT-ND | ₱53.00000 | Similar |
| APX811-26UG-7 | Diodes Incorporated | 0 | APX811-26UG-7CT-ND | ₱20.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱93.49000 | ₱93.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.88000 | ₱148.88 |

