Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM825YYKSZ-R7

DigiKey Part Number
ADM825YYKSZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM825YYKSZ-R7
Description
IC SUPERVISOR W/RESET SC70-5
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
ADM825YYKSZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.19V
Output
Push-Pull, Push-Pull
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.