Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8316WBX46ARJZR7

DigiKey Part Number
ADM8316WBX46ARJZR7TR-ND - Tape & Reel (TR)
ADM8316WBX46ARJZR7CT-ND - Cut Tape (CT)
ADM8316WBX46ARJZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8316WBX46ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8316WBX46ARJZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 322
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱147.09000₱147.09
10₱109.15500₱1,091.55
25₱99.73440₱2,493.36
100₱89.36070₱8,936.07
250₱84.73252₱21,183.13
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱75.94193₱227,825.79
6,000₱74.45824₱446,749.44
Manufacturers Standard Package