Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
SOT-23-5
Introducing Power by Linear

ADM8318WCY46ARJZR7

DigiKey Part Number
505-ADM8318WCY46ARJZR7TR-ND - Tape & Reel (TR)
505-ADM8318WCY46ARJZR7CT-ND - Cut Tape (CT)
505-ADM8318WCY46ARJZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM8318WCY46ARJZR7
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADM8318WCY46ARJZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active High/Active Low
Manufacturer
Analog Devices Inc.
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Watchdog Circuit
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-5
Voltage - Threshold
4.63V
Base Product Number
Output
Push-Pull, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱164.36000₱164.36
10₱122.43500₱1,224.35
25₱112.00160₱2,800.04
100₱100.49060₱10,049.06
250₱95.00608₱23,751.52
500₱92.93374₱46,466.87
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱85.61504₱256,845.12
6,000₱83.97017₱503,821.02
Manufacturers Standard Package