



ADM8321WAY30ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8321WAY30ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8321WAY30ARJZR7CT-ND - Cut Tape (CT) 505-ADM8321WAY30ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8321WAY30ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8321WAY30ARJZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.09000 | ₱147.09 |
| 10 | ₱109.15500 | ₱1,091.55 |
| 25 | ₱99.73440 | ₱2,493.36 |
| 100 | ₱89.36070 | ₱8,936.07 |
| 250 | ₱84.73252 | ₱21,183.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱75.94193 | ₱227,825.79 |
| 6,000 | ₱74.45824 | ₱446,749.44 |

