



ADM8323WCC46ARJZR7 | |
|---|---|
DigiKey Part Number | 505-ADM8323WCC46ARJZR7TR-ND - Tape & Reel (TR) 505-ADM8323WCC46ARJZR7CT-ND - Cut Tape (CT) 505-ADM8323WCC46ARJZR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8323WCC46ARJZR7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM8323WCC46ARJZR7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱180.44000 | ₱180.44 |
| 10 | ₱135.00000 | ₱1,350.00 |
| 25 | ₱123.64960 | ₱3,091.24 |
| 100 | ₱111.17990 | ₱11,117.99 |
| 250 | ₱106.59928 | ₱26,649.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱95.06244 | ₱285,187.32 |




