Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



ADM8696ARWZ-REEL | |
|---|---|
DigiKey Part Number | ADM8696ARWZ-REELTR-ND - Tape & Reel (TR) ADM8696ARWZ-REELCT-ND - Cut Tape (CT) ADM8696ARWZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM8696ARWZ-REEL |
Description | IC SUPERVISOR 1 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM8696ARWZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.3V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 35ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱690.18000 | ₱690.18 |
| 10 | ₱541.25000 | ₱5,412.50 |
| 25 | ₱503.98360 | ₱12,599.59 |
| 100 | ₱472.86870 | ₱47,286.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱422.05229 | ₱422,052.29 |



