
ADP1055DC1-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADP1055DC1-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1055DC1-EVALZ |
Description | EVAL BOARD FOR ADP1055 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP1055 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Digital Power Controller | |
Embedded | - | |
Utilized IC / Part | ADP1055 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,245.89000 | ₱8,245.89 |

