ADP1190ACBZ-R7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱60.74199
Datasheet
Power Switch/Driver 1:1 P-Channel 1A 12-WLCSP (1.2x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 P-Channel 1A 12-WLCSP (1.2x1.6)
Introducing Power by Linear

ADP1190ACBZ-R7

DigiKey Part Number
505-ADP1190ACBZ-R7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP1190ACBZ-R7
Description
IC PWR SWITCH P-CHAN 1:1 12WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 12-WLCSP (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
ADP1190ACBZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
5 (4 Signal)
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.4V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
65mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.2x1.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱60.74199₱182,225.97
6,000₱59.50544₱357,032.64
9,000₱58.88628₱529,976.52
Manufacturers Standard Package