



ADP1708ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1708ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP1708ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP1708ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1708ARDZ-R7 |
Description | IC REG LIN POS ADJ 1A 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP1708ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 390 µA | |
Current - Supply (Max) | 1.55 mA | |
PSRR | 70dB ~ 56dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱228.08000 | ₱228.08 |
| 10 | ₱172.04000 | ₱1,720.40 |
| 25 | ₱158.04560 | ₱3,951.14 |
| 100 | ₱142.68780 | ₱14,268.78 |
| 250 | ₱138.48948 | ₱34,622.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱127.31552 | ₱127,315.52 |
| 2,000 | ₱124.32462 | ₱248,649.24 |
| 3,000 | ₱122.82743 | ₱368,482.29 |












