


ADP198ACBZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP198ACBZ-R7TR-ND - Tape & Reel (TR) 505-ADP198ACBZ-R7CT-ND - Cut Tape (CT) 505-ADP198ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP198ACBZ-R7 |
Description | IC PWR SWITCH P-CHAN 1:1 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 4-WLCSP (0.95x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | ADP198ACBZ-R7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 40mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Reverse Current |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 4-WLCSP (0.95x1.03) |
Interface On/Off | Package / Case |
Voltage - Load 1.65V ~ 6.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱61.21700 | ₱612.17 |
| 25 | ₱55.45280 | ₱1,386.32 |
| 100 | ₱49.15850 | ₱4,915.85 |
| 250 | ₱46.15364 | ₱11,538.41 |
| 500 | ₱44.34094 | ₱22,170.47 |
| 1,000 | ₱43.73352 | ₱43,733.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱41.00812 | ₱123,024.36 |
| 6,000 | ₱40.10683 | ₱240,640.98 |
| 9,000 | ₱39.65547 | ₱356,899.23 |
| 15,000 | ₱39.15524 | ₱587,328.60 |

