


ADP3335ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP3335ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP3335ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ACPZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 500MA 8-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.37V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | - | |
Control Features | Shutdown | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱202.47000 | ₱202.47 |
| 10 | ₱151.97200 | ₱1,519.72 |
| 25 | ₱139.41840 | ₱3,485.46 |
| 100 | ₱125.62070 | ₱12,562.07 |
| 250 | ₱121.17712 | ₱30,294.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱110.16909 | ₱165,253.64 |
| 3,000 | ₱107.77022 | ₱323,310.66 |
| 4,500 | ₱106.56962 | ₱479,563.29 |

