


ADP3335ARMZ-3.3RL7 | |
|---|---|
DigiKey Part Number | 505-ADP3335ARMZ-3.3RL7TR-ND - Tape & Reel (TR) 505-ADP3335ARMZ-3.3RL7CT-ND - Cut Tape (CT) 505-ADP3335ARMZ-3.3RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3335ARMZ-3.3RL7 |
Description | IC REG LINEAR 3.3V 500MA 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3335ARMZ-3.3RL7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 110 µA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Shutdown |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 12V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.37V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱210.81000 | ₱210.81 |
| 10 | ₱158.70100 | ₱1,587.01 |
| 25 | ₱145.63560 | ₱3,640.89 |
| 100 | ₱131.24820 | ₱13,124.82 |
| 250 | ₱124.38328 | ₱31,095.82 |
| 500 | ₱123.00052 | ₱61,500.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱116.84246 | ₱116,842.46 |
| 2,000 | ₱114.04063 | ₱228,081.26 |
| 3,000 | ₱112.63803 | ₱337,914.09 |
| 5,000 | ₱111.08314 | ₱555,415.70 |


