


ADP5073ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP5073ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP5073ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP5073ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5073ACPZ-R7 |
Description | IC REG BUCK BST ADJ 1.2A 16LFCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable Vin-39V 1 Output 1.2A 16-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP5073ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric, Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz, 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-LFCSP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱269.17000 | ₱269.17 |
| 10 | ₱204.37600 | ₱2,043.76 |
| 25 | ₱188.17800 | ₱4,704.45 |
| 100 | ₱170.36060 | ₱17,036.06 |
| 250 | ₱166.73524 | ₱41,683.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱150.42370 | ₱225,635.55 |
| 3,000 | ₱147.32869 | ₱441,986.07 |













