ADP2386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP2386BB-EVALZ

DigiKey Part Number
505-ADP2386BB-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADP2386BB-EVALZ
Description
EVAL BOARD FOR ADP2386
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP2386 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.6V ~ 18V
Current - Output
6A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
600kHz
Contents
Board(s)
Utilized IC / Part
ADP2386
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱5,014.71000₱5,014.71
Manufacturers Standard Package