


ADR510ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR510ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR510ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR510ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR510ARTZ-REEL7 |
Description | IC VREF SHUNT 0.35% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1V V ±0.35% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR510ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1V | |
Current - Output | 10 mA | |
Tolerance | ±0.35% | |
Temperature Coefficient | 85ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱107.01100 | ₱1,070.11 |
| 25 | ₱97.73360 | ₱2,443.34 |
| 100 | ₱87.53250 | ₱8,753.25 |
| 250 | ₱82.91264 | ₱20,728.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱74.34500 | ₱223,035.00 |
| 6,000 | ₱72.88672 | ₱437,320.32 |











