
EV-ADUM7704-8FMCZ | |
|---|---|
DigiKey Part Number | 505-EV-ADUM7704-8FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUM7704-8FMCZ |
Description | ADUM7704 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM7704 - 16 Bit Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Input Range | ±64mV | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADuM7704 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8,164.90000 | ₱8,164.90 |

