Direct

ADSP-21363BBC-1AA | |
|---|---|
DigiKey Part Number | ADSP-21363BBC-1AA-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21363BBC-1AA |
Description | IC DSP 32BIT 333MHZ 136CSBGA |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 333MHz 136-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21363BBC-1AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Floating Point | |
Interface | DAI, SPI | |
Clock Rate | 333MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 384kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 136-LFBGA, CSPBGA | |
Supplier Device Package | 136-CSPBGA (12x12) | |
Base Product Number |


