



ADSP-21488KSWZ-3A | |
|---|---|
DigiKey Part Number | 505-ADSP-21488KSWZ-3A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21488KSWZ-3A |
Description | IC CCD SIGNAL PROCESSOR 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 350MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21488KSWZ-3A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, DAI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 350MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 3Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₱820.09611 | ₱73,808.65 |

