Similar

ADSP-21991BBCZ | |
|---|---|
DigiKey Part Number | ADSP-21991BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21991BBCZ |
Description | IC DSP CTLR 16BIT 196CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 196-MBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21991BBCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, SSP | |
Clock Rate | 150MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 112kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 196-BGA, CSPBGA | |
Supplier Device Package | 196-MBGA (15x15) | |
Base Product Number |


