Fixed Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF506KSWZ-4F

DigiKey Part Number
ADSP-BF506KSWZ-4F-ND
Manufacturer
Manufacturer Product Number
ADSP-BF506KSWZ-4F
Description
IC DSP 12BIT 400MHZ 120LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14)
EDA/CAD Models
ADSP-BF506KSWZ-4F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
CAN, EBI/EMI, I2C, IrDA, PPI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
FLASH (16MB)
On-Chip RAM
68kB
Voltage - I/O
3.30V
Voltage - Core
1.29V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.