



ADSP-SC573CBCZ-4 | |
|---|---|
DigiKey Part Number | 505-ADSP-SC573CBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-SC573CBCZ-4 |
Description | ARM, 2X SHARC, DDR, BGA PACKAGE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 450MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-SC573CBCZ-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed/Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 450MHz, 450MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 2MB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 400-LFBGA, CSPBGA | |
Supplier Device Package | 400-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,560.49000 | ₱3,560.49 |
| 16 | ₱2,922.19313 | ₱46,755.09 |
| 32 | ₱2,812.02531 | ₱89,984.81 |
| 112 | ₱2,655.74393 | ₱297,443.32 |

