


ADT7422CCPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADT7422CCPZ-RL7TR-ND - Tape & Reel (TR) 505-ADT7422CCPZ-RL7CT-ND - Cut Tape (CT) 505-ADT7422CCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7422CCPZ-RL7 |
Description | DIGITAL TEMPERATURE SENSOR 10-BI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 16-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADT7422CCPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.1°C (±0.5°C) | |
Test Condition | 25°C ~ 50°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱505.58000 | ₱505.58 |
| 10 | ₱392.13700 | ₱3,921.37 |
| 25 | ₱363.80280 | ₱9,095.07 |
| 100 | ₱335.29030 | ₱33,529.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱297.86711 | ₱446,800.67 |






