ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 112-CSPBGA (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUCM310BBCZ-RL

DigiKey Part Number
ADUCM310BBCZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUCM310BBCZ-RL
Description
IC MCU 32B 256KB FLASH 112CSPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 112-CSPBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.9V ~ 3.6V
Data Converters
A/D 22x14b; D/A 8x12b
Oscillator Type
Internal
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-CSPBGA (6x6)
Package / Case
112-TFBGA, CSPBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱3,276.73875₱8,191,846.88
Manufacturers Standard Package