
ADUCM310BBCZ | |
|---|---|
DigiKey Part Number | ADUCM310BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUCM310BBCZ |
Description | IC MCU 32B 256KB FLASH 112CSPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 ADuCM Microcontroller IC 32-Bit 80MHz 256KB (128K x 8 x 2) FLASH 112-CSPBGA (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Data Converters | A/D 22x14b; D/A 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 112-CSPBGA (6x6) | |
Package / Case | 112-TFBGA, CSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,513.29000 | ₱4,513.29 |
| 12 | ₱3,789.41500 | ₱45,472.98 |
| 36 | ₱3,573.13222 | ₱128,632.76 |
| 108 | ₱3,409.87713 | ₱368,266.73 |


