


ADUCM4050BCBZ-RL | |
|---|---|
DigiKey Part Number | ADUCM4050BCBZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUCM4050BCBZ-RL |
Description | IC MCU 32BIT 512KB FLASH 72WLCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F ADuCM Microcontroller IC 32-Bit 52MHz 512KB (512K x 8) FLASH 72-WLCSP (3.57x3.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 52MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.74V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 72-WLCSP (3.57x3.16) | |
Package / Case | 72-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1,130.70563 | ₱5,653,528.15 |


