Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADUM1245ARSZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1245ARSZ-RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM1245ARSZ-RL7 |
Description | DGTL ISOLTR 3.75KV 2CH GP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 2Mbps 25kV/µs CMTI 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1245ARSZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 180ns, 180ns | |
Pulse Width Distortion (Max) | 8ns | |
Rise / Fall Time (Typ) | 2ns, 2ns | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱175.81542 | ₱87,907.71 |
| 1,000 | ₱171.18303 | ₱171,183.03 |
| 1,500 | ₱168.86435 | ₱253,296.52 |
| 2,500 | ₱166.29433 | ₱415,735.83 |
| 3,500 | ₱164.79271 | ₱576,774.48 |


