
ADUM221N0WBRWZ | |
|---|---|
DigiKey Part Number | ADUM221N0WBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM221N0WBRWZ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Grade | Automotive | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱249.51000 | ₱249.51 |
| 10 | ₱188.77400 | ₱1,887.74 |
| 47 | ₱165.25766 | ₱7,767.11 |
| 141 | ₱153.77837 | ₱21,682.75 |
| 282 | ₱148.16124 | ₱41,781.47 |
| 517 | ₱144.07184 | ₱74,485.14 |
| 1,034 | ₱140.17287 | ₱144,938.75 |
| 2,538 | ₱136.12877 | ₱345,494.82 |

