ADUM2210WTRWZ-RL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱614.77979
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱556.94383
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱359.42595
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱334.88066
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱359.13287
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱334.88066
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ₱595.80553
Datasheet

Similar


Texas Instruments
In Stock: 1,978
Unit Price: ₱665.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱333.91573
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: ₱665.35000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱447.29000
Datasheet
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM2210WTRWZ-RL

DigiKey Part Number
ADUM2210WTRWZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADUM2210WTRWZ-RL
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 10Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM2210WTRWZ-RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Magnetic Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3V ~ 5.5V
Grade
Automotive
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱344.73197₱344,731.97
Manufacturers Standard Package