
ADUM221N0BRWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADUM221N0BRWZ-RLTR-ND - Tape & Reel (TR) 505-ADUM221N0BRWZ-RLCT-ND - Cut Tape (CT) 505-ADUM221N0BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM221N0BRWZ-RL |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 75kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱226.29000 | ₱226.29 |
| 10 | ₱170.96800 | ₱1,709.68 |
| 25 | ₱157.06920 | ₱3,926.73 |
| 100 | ₱141.78860 | ₱14,178.86 |
| 250 | ₱137.57956 | ₱34,394.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱126.50028 | ₱126,500.28 |
| 2,000 | ₱123.52546 | ₱247,050.92 |
| 3,000 | ₱122.03562 | ₱366,106.86 |

