
ADUM3200WARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3200WARZ-RL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADUM3200WARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3200WARZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 150ns, 150ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱178.82091 | ₱178,820.91 |
| 2,000 | ₱174.84952 | ₱349,699.04 |
| 3,000 | ₱172.86055 | ₱518,581.65 |

