
ADUM362N1WBRQZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADUM362N1WBRQZ-RL7TR-ND - Tape & Reel (TR) 505-ADUM362N1WBRQZ-RL7CT-ND - Cut Tape (CT) 505-ADUM362N1WBRQZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM362N1WBRQZ-RL7 |
Description | 3.0 KV RMS 6-CHANNEL DIGITAL ISO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | CAN, RS485, SPI Digital Isolator 3000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | CAN, RS485, SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 10ns, 10ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱343.60000 | ₱343.60 |
| 10 | ₱263.03200 | ₱2,630.32 |
| 25 | ₱242.94000 | ₱6,073.50 |
| 100 | ₱220.81140 | ₱22,081.14 |
| 250 | ₱218.66760 | ₱54,666.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱198.67607 | ₱198,676.07 |
| 2,000 | ₱194.36971 | ₱388,739.42 |
| 3,000 | ₱192.21311 | ₱576,639.33 |

