
ADUM4160BRWZ-RL | |
|---|---|
DigiKey Part Number | ADUM4160BRWZ-RLTR-ND - Tape & Reel (TR) ADUM4160BRWZ-RLCT-ND - Cut Tape (CT) ADUM4160BRWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM4160BRWZ-RL |
Description | DGTL ISOLTR 5KV 1CH USB 16-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 5000Vrms 1 Channel 12Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4160BRWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 70ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱972.45000 | ₱972.45 |
| 10 | ₱762.35900 | ₱7,623.59 |
| 100 | ₱640.28760 | ₱64,028.76 |
| 500 | ₱621.38044 | ₱310,690.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱570.09418 | ₱570,094.18 |













