General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM6420ABRNZ5-RL

DigiKey Part Number
505-ADUM6420ABRNZ5-RLTR-ND - Tape & Reel (TR)
505-ADUM6420ABRNZ5-RLCT-ND - Cut Tape (CT)
505-ADUM6420ABRNZ5-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADUM6420ABRNZ5-RL
Description
DGTL ISOLTR 5KV 4CH GP 28-BSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 75kV/µs CMTI 28-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM6420ABRNZ5-RL Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
75kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
17ns, 17ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
5ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
1.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 125°C
Isolated Power
Yes
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
4/0
Supplier Device Package
28-SOIC-W-FP
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
5000Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADUM6420ABRNZ3Analog Devices Inc.50505-ADUM6420ABRNZ3-ND₱1,164.20000Parametric Equivalent
ADUM6420ABRNZ3-RLAnalog Devices Inc.881505-ADUM6420ABRNZ3-RLCT-ND₱1,164.20000Parametric Equivalent
ADUM6420ABRNZ5Analog Devices Inc.125505-ADUM6420ABRNZ5-ND₱1,084.41000Parametric Equivalent
In-Stock: 489
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,084.41000₱1,084.41
10₱862.16500₱8,621.65
25₱806.61680₱20,165.42
100₱751.66990₱75,166.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱684.43733₱684,437.33
Manufacturers Standard Package