DAC8043AES is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 286
Unit Price: ₱1,650.73000
Datasheet

Similar


Texas Instruments
In Stock: 166
Unit Price: ₱749.14000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱375.93010
Datasheet

Similar


Texas Instruments
In Stock: 150
Unit Price: ₱1,039.74000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱567.46362
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 199
Unit Price: ₱1,186.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,887
Unit Price: ₱1,186.24000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱821.02780
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱738.77873
Datasheet
12 Bit Digital to Analog Converter 1 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 8-SOIC
High Speed Converters by Analog Devices

DAC8043AES

DigiKey Part Number
DAC8043AES-ND
Manufacturer
Manufacturer Product Number
DAC8043AES
Description
IC DAC 12BIT A-OUT 8SOIC
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC8043AES Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
1
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes