LTC2361 - 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2361 - 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1190A-D
DC1190A-D

DC1190A-D

DigiKey Part Number
DC1190A-D-ND
Manufacturer
Manufacturer Product Number
DC1190A-D
Description
BOARD SAR ADC LTC2361
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2361 - 12 Bit 250k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
250k
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2361
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱4,199.47000₱4,199.47
Manufacturers Standard Package