LTC6605-7 - Low Pass Filter Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1422A-A

DigiKey Part Number
DC1422A-A-ND
Manufacturer
Manufacturer Product Number
DC1422A-A
Description
EVAL BOARD FOR LTC6605-7
Customer Reference
Detailed Description
LTC6605-7 - Low Pass Filter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Filter
Function
Low Pass
Embedded
No
Utilized IC / Part
LTC6605-7
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱8,730.03000₱8,730.03
Manufacturers Standard Package