
DC1555A | |
|---|---|
DigiKey Part Number | DC1555A-ND |
Manufacturer | |
Manufacturer Product Number | DC1555A |
Description | EVAL BOARD FOR LTC4365 |
Customer Reference | |
Detailed Description | LTC4365 - Voltage Protection, Over, Under Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Voltage Protection, Over, Under | |
Embedded | No | |
Utilized IC / Part | LTC4365 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

