Parametric Equivalent




LT3971IMSE16#PBF | |
|---|---|
DigiKey Part Number | LT3971IMSE16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3971IMSE16#PBF |
Description | IC REG BUCK ADJ 1.2A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.19V 1 Output 1.2A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3971IMSE16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱587.16000 | ₱587.16 |
| 10 | ₱457.64200 | ₱4,576.42 |
| 37 | ₱413.85649 | ₱15,312.69 |
| 111 | ₱387.68126 | ₱43,032.62 |
| 259 | ₱372.33927 | ₱96,435.87 |
| 518 | ₱362.23875 | ₱187,639.67 |
| 1,036 | ₱353.92761 | ₱366,669.00 |



