SL28EB742ALIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 481
Unit Price: ₱954.59000
Datasheet
Intel CPU Servers IC 100MHz 1 Output 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL28EB742ALIT

DigiKey Part Number
SL28EB742ALIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL28EB742ALIT
Description
IC CLK/FREQ GEN INTEL 56-VFQFN
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Generator IC 100MHz 1 Output 56-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Intel CPU Servers
Input
Clock, Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:16
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3.13V ~ 3.46V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable