LTC3351 - Capacitor Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2464A-A

DigiKey Part Number
505-DC2464A-A-ND
Manufacturer
Manufacturer Product Number
DC2464A-A
Description
EVAL BOARD FOR LTC3351
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3351 - Capacitor Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Capacitor Charger
Embedded
No
Utilized IC / Part
LTC3351
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱10,327.16000₱10,327.16
Manufacturers Standard Package