


DC354A | |
|---|---|
DigiKey Part Number | DC354A-ND |
Manufacturer | |
Manufacturer Product Number | DC354A |
Description | EVAL BOARD FOR LT1768 |
Customer Reference | |
Detailed Description | LT1768 - CCFL Backlight Controller Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT1768 |
Packaging Box | Secondary Attributes 8V ~ 24V Supply |
Part Status Obsolete | Contents Board(s) |
Type Opto/Lighting | Base Product Number |
Function CCFL Backlight Controller |


