
ADN8834WACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADN8834WACPZ-R7TR-ND - Tape & Reel (TR) 505-ADN8834WACPZ-R7CT-ND - Cut Tape (CT) 505-ADN8834WACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADN8834WACPZ-R7 |
Description | 1.5A TEC DRIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermoelectric Cooler PMIC 24-LFCSP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thermoelectric Cooler | |
Current - Supply | 3.3mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱987.34000 | ₱987.34 |
| 10 | ₱783.38000 | ₱7,833.80 |
| 25 | ₱732.39360 | ₱18,309.84 |
| 100 | ₱700.64740 | ₱70,064.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱613.62980 | ₱920,444.70 |

