AD5415 - 12 Bit 2.47M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-AD5415SDZ

DigiKey Part Number
EVAL-AD5415SDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-AD5415SDZ
Description
EVAL BOARD FOR AD5415
Customer Reference
Detailed Description
AD5415 - 12 Bit 2.47M Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Number of DAC's
2
Number of Bits
12
Sampling Rate (Per Second)
2.47M
Data Interface
MICROWIRE™, QSPI™, Serial, SPI™
Settling Time
120ns
DAC Type
Current
Utilized IC / Part
AD5415
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.