
EVAL-ADA4622-2ARZ | |
|---|---|
DigiKey Part Number | 505-EVAL-ADA4622-2ARZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADA4622-2ARZ |
Description | EVAL BOARD FOR ADA4622-2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4622-2 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 23V/µs | |
-3db Bandwidth | 15.5MHz | |
Gain Bandwidth Product | 8MHz | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 665µA | |
Voltage - Supply, Single/Dual (±) | 5V ~ 30V, ±2.5V ~ 15V | |
Utilized IC / Part | ADA4622-2 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,139.04000 | ₱2,139.04 |

